Part Details for HCD66765BP by Hitachi Ltd
Overview of HCD66765BP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HCD66765BP
HCD66765BP CAD Models
HCD66765BP Part Data Attributes
|
HCD66765BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCD66765BP
Hitachi Ltd
Dot Matrix LCD Driver, 176 X 396 Dots, CMOS, GOLD BUMP, DIE-500
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 500 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 176 COMMON SIGNALS, ONLY IF USED ALONG WITH HD66764 | |
Address Bus Width | 1 | |
Bus Compatibility | 68-FAMILY; 80-FAMILY | |
Display Configuration | 176 X 396 DOTS | |
External Data Bus Width | 16 | |
JESD-30 Code | R-XUUC-N500 | |
Number of Terminals | 500 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |