Part Details for HCD66728A05BP by Hitachi Ltd
Overview of HCD66728A05BP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HCD66728A05BP
HCD66728A05BP CAD Models
HCD66728A05BP Part Data Attributes
|
HCD66728A05BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HCD66728A05BP
Hitachi Ltd
Dot Matrix LCD Driver, CMOS, GOLD BUMP, DIE-261
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 261 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | X-XUUC-N261 | |
Number of Terminals | 261 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
Alternate Parts for HCD66728A05BP
This table gives cross-reference parts and alternative options found for HCD66728A05BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCD66728A05BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCD66728A05BP | 80X112 DOTS DOT MAT LCD DRVR AND DSPL CTLR, UUC261, GOLD BUMP, DIE-261 | Renesas Electronics Corporation | HCD66728A05BP vs HCD66728A05BP |