HCD370/FRGR-20.000MHZ
Golledge Electronics Ltd
Description: Oscillator, 5MHz Min, 20MHz Max, 20MHz Nom

Overview of HCD370/FRGR-20.000MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for HCD370/FRGR-20.000MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCD370/FRGR-20.000MHZ by Golledge Electronics Ltd

HCD370/FRGR-20.000MHZ
Golledge Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Operating Frequency-Max
20 MHz
Operating Frequency-Min
5 MHz
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Equivalence Code
DIP5/6,1,350
Qualification Status
Not Qualified
Supply Voltage-Nom
18 V
Surface Mount
NO
Want to compare parts?
  1. HCD370/FRGR-20.000MHZ
    Golledge Electronics Ltd
    Oscillator, 5MHz Min, 20MHz Max, 20MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCD370/FRGR-20.000MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCD370/FRGR-20.000MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of HCD370/FRGR-20.000MHZ would you like to use for your alert(s)?
  • Please alert me when HCD370/FRGR-20.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCD370/FRGR-20.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCD370/FRGR-20.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCD370/FRGR-20.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCD370/FRGR-20.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCD370/FRGR-20.000MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: