Part Details for HCCPHPE24BKA90F by Aptiv PLC
Overview of HCCPHPE24BKA90F by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCCPHPE24BKA90F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7658
|
Newark | Automotive Conn, Plug, 24Pos, Pcb, Blk, Product Range:-, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:24Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Aptiv/delphi HCCPHPE24BKA90F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.2600 | Buy Now |
DISTI #
649-HCCPHPE24BKA90F
|
Mouser Electronics | Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector RoHS: Compliant | 329 |
|
$6.6100 / $11.8100 | Buy Now |
DISTI #
E02:0323_16271544
|
Arrow Electronics | Conn Rectangular PIN 24 POS Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2443 | Europe - 17589 |
|
$6.0905 / $10.4477 | Buy Now |
DISTI #
85907975
|
Verical | Conn Rectangular PIN 24 POS Solder RA Thru-Hole Min Qty: 7 Package Multiple: 1 Date Code: 2443 | Americas - 17584 |
|
$1.5397 | Buy Now |
DISTI #
HCCPHPE24BKA90F
|
TTI | Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 432 Container: Each |
Americas - 23328 In Stock |
|
$2.0700 | Buy Now |
DISTI #
HCCPHPE24BKA90F-B
|
TTI | Automotive Connectors 24W PIN HEADER R ANGLE SLD BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 426 In Stock |
|
$4.1300 | Buy Now |
DISTI #
HCCPHPE24BKA90F
|
Avnet Abacus | Conn Rectangular PIN 24 POS Solder RA Thru-Hole (Alt: HCCPHPE24BKA90F) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 15 Weeks, 0 Days | Abacus - 10800 |
|
Buy Now | |
DISTI #
HCCPHPE24BKA90F
|
Avnet Abacus | Conn Rectangular PIN 24 POS Solder RA Thru-Hole (Alt: HCCPHPE24BKA90F) RoHS: Compliant Min Qty: 2160 Package Multiple: 432 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Push-Pull Automobile Connectors ROHS | 294 |
|
$1.4547 / $2.3057 | Buy Now |