Part Details for HCC4538BF by STMicroelectronics
Overview of HCC4538BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HCC4538BF
HCC4538BF CAD Models
HCC4538BF Part Data Attributes:
|
HCC4538BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4538BF
STMicroelectronics
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4538BF
This table gives cross-reference parts and alternative options found for HCC4538BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4538BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933507950652 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | HCC4538BF vs 933507950652 |
HEF4528BP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | HCC4538BF vs HEF4528BP |
MC14538BAL | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 | Motorola Mobility LLC | HCC4538BF vs MC14538BAL |
CD4538BMJ | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HCC4538BF vs CD4538BMJ |
CD14538BEE4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | HCC4538BF vs CD14538BEE4 |
MC14528BAL | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HCC4538BF vs MC14528BAL |
5962-9055701EX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | HCC4538BF vs 5962-9055701EX |
CD4538BCN | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HCC4538BF vs CD4538BCN |
933324330652 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | HCC4538BF vs 933324330652 |
HEF4528BDB | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | HCC4538BF vs HEF4528BDB |