Part Details for HCC4527BF by STMicroelectronics
Overview of HCC4527BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4527BF
HCC4527BF CAD Models
HCC4527BF Part Data Attributes
|
HCC4527BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4527BF
STMicroelectronics
4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD RATE MULTIPLIER; TCO OUTPUT; COUNT ENABLE, INHIBIT AND CASCADE INPUTS; COMPLEMENTARY OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 1.2 MHz |
Alternate Parts for HCC4527BF
This table gives cross-reference parts and alternative options found for HCC4527BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4527BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4527BDMSR | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Intersil Corporation | HCC4527BF vs CD4527BDMSR |
CD4527BMN | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HCC4527BF vs CD4527BMN |
MC14527BCPD | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16 | Motorola Semiconductor Products | HCC4527BF vs MC14527BCPD |
HEF4527BDB | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | HCC4527BF vs HEF4527BDB |
HEF4527BP | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | HCC4527BF vs HEF4527BP |
CD4527BCJ | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16, Counter | National Semiconductor Corporation | HCC4527BF vs CD4527BCJ |
HEF4527BDF | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | HCC4527BF vs HEF4527BDF |
5962R9667001VEX | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HCC4527BF vs 5962R9667001VEX |
CD4527BMJ | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HCC4527BF vs CD4527BMJ |
CD4527BF | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HCC4527BF vs CD4527BF |