Datasheets
HCC4081BD by:

IC,LOGIC GATE,QUAD 2-INPUT AND,CMOS, RAD HARD,DIP,14PIN,CERAMIC

Part Details for HCC4081BD by STMicroelectronics

Overview of HCC4081BD by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HCC4081BD

HCC4081BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCC4081BD Part Data Attributes:

HCC4081BD STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCC4081BD STMicroelectronics IC,LOGIC GATE,QUAD 2-INPUT AND,CMOS, RAD HARD,DIP,14PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T14
Logic IC Type AND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level ESCC9000
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCC4081BD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCC4081BD by STMicroelectronics

  • Please alert me when HCC4081BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCC4081BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCC4081BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCC4081BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCC4081BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCC4081BD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: