Part Details for HCC4075BF by STMicroelectronics
Overview of HCC4075BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HCC4075BF
HCC4075BF CAD Models
HCC4075BF Part Data Attributes
|
HCC4075BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4075BF
STMicroelectronics
4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4075BF
This table gives cross-reference parts and alternative options found for HCC4075BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4075BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17103BCA | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HCC4075BF vs M38510H17103BCA |
CD4075BEE4 | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | HCC4075BF vs CD4075BEE4 |
5962R9665406VCC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Intersil Corporation | HCC4075BF vs 5962R9665406VCC |
CD4075BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HCC4075BF vs CD4075BD |
CD4075BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | HCC4075BF vs CD4075BMN |
M38510H17103BCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HCC4075BF vs M38510H17103BCX |
5962R9665406VCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4075BF vs 5962R9665406VCX |
CD4075BE | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | HCC4075BF vs CD4075BE |
933324280652 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | HCC4075BF vs 933324280652 |
HEF4075BPB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | HCC4075BF vs HEF4075BPB |