Part Details for HCC4068BF by STMicroelectronics
Overview of HCC4068BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4068BF
HCC4068BF CAD Models
HCC4068BF Part Data Attributes
|
HCC4068BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4068BF
STMicroelectronics
4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4068BF
This table gives cross-reference parts and alternative options found for HCC4068BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4068BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BFMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4068BF vs CD4068BFMSH |
CD4068BD/883 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | HCC4068BF vs CD4068BD/883 |
MC14068BCPDS | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | HCC4068BF vs MC14068BCPDS |
CD4068BD | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4068BF vs CD4068BD |
MC14068BCLDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4068BF vs MC14068BCLDS |
CD4068BF | CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125 | Texas Instruments | HCC4068BF vs CD4068BF |
MC14068BCPDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | HCC4068BF vs MC14068BCPDS |
MC14068BALDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCC4068BF vs MC14068BALDS |
CD4068BDMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4068BF vs CD4068BDMSH |
CD4068BD3 | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4068BF vs CD4068BD3 |