Part Details for HCC4052BF by STMicroelectronics
Overview of HCC4052BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4052BF
HCC4052BF CAD Models
HCC4052BF Part Data Attributes
|
HCC4052BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4052BF
STMicroelectronics
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 280 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 240 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4052BF
This table gives cross-reference parts and alternative options found for HCC4052BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4052BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7901502EX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HCC4052BF vs 7901502EX |
7901502EA | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | HCC4052BF vs 7901502EA |
CD4052BF3A | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | HCC4052BF vs CD4052BF3A |
5962R9665105VEX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | HCC4052BF vs 5962R9665105VEX |
MC14052BCL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | HCC4052BF vs MC14052BCL |
CD4052BCN_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | HCC4052BF vs CD4052BCN_NL |
MC14052BCPG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HCC4052BF vs MC14052BCPG |
5962R9665102VEX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | HCC4052BF vs 5962R9665102VEX |
MC14052BCPD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 648-08 | Motorola Mobility LLC | HCC4052BF vs MC14052BCPD |
CD4052BF3A | DIFFERENTIAL MULTIPLEXER | Intersil Corporation | HCC4052BF vs CD4052BF3A |