Part Details for HCC4041BF by STMicroelectronics
Overview of HCC4041BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCC4041BF
HCC4041BF CAD Models
HCC4041BF Part Data Attributes
|
HCC4041BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4041BF
STMicroelectronics
4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.304 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4041BF
This table gives cross-reference parts and alternative options found for HCC4041BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4041BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05555BCX | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HCC4041BF vs M38510/05555BCX |
CD4041MJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | Texas Instruments | HCC4041BF vs CD4041MJ |
5962R9663202VCC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4041BF vs 5962R9663202VCC |
HCF4041BEY | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HCC4041BF vs HCF4041BEY |
5962R9663202VCX | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | HCC4041BF vs 5962R9663202VCX |
5962R9663201VCC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HCC4041BF vs 5962R9663201VCC |
CD4041CJ | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERDIP-14 | Texas Instruments | HCC4041BF vs CD4041CJ |
CD4041UBD | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HCC4041BF vs CD4041UBD |
CD4041UBE | CMOS quad true/complement buffer 14-PDIP -55 to 125 | Texas Instruments | HCC4041BF vs CD4041UBE |
5962R9663202VCX | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP14 | Intersil Corporation | HCC4041BF vs 5962R9663202VCX |