Part Details for HCC4038BF by STMicroelectronics
Overview of HCC4038BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HCC4038BF
HCC4038BF CAD Models
HCC4038BF Part Data Attributes:
|
HCC4038BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4038BF
STMicroelectronics
4000/14000/40000 SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SERIAL ADDER; CLEAR FOR CARRY ONLY; SYNCHRONOUS CLEAR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 520 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCC4038BF
This table gives cross-reference parts and alternative options found for HCC4038BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC4038BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | HCC4038BF vs 74AC521MTC |
74F583DCQR | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | HCC4038BF vs 74F583DCQR |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | HCC4038BF vs 74AC521LCQR |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HCC4038BF vs MC14008BALD |
MC14532BFR2 | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 | onsemi | HCC4038BF vs MC14532BFR2 |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | HCC4038BF vs MC10H304FN |
MC10H302P | Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | HCC4038BF vs MC10H302P |
DM74AS280MX | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HCC4038BF vs DM74AS280MX |
MC14532BCPG | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HCC4038BF vs MC14532BCPG |
SN74AS181AN-10 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | HCC4038BF vs SN74AS181AN-10 |