There are no models available for this part yet.
Overview of HCBB75W-A+G by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HCBB75W-A+G by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCBB75W-A+G
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1.7A/1.7A Case CBB - Bulk (Alt: HCBB75W-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$203.8946 | Buy Now | |
DISTI #
675-HCBB-75WA-G
|
Mouser Electronics | Linear Power Supplies 5V@6A +/-12/12V@1.5A RoHS: Compliant | 3 |
|
$225.3200 / $241.6400 | Buy Now | |
DISTI #
HCBB75W-A+G
|
Avnet Abacus | (Alt: HCBB75W-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |