Part Details for HCB20-500-RC by Allied Components International
Overview of HCB20-500-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCB20-500-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-HCB20-500-RCTR-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9014 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for HCB20-500-RC
HCB20-500-RC CAD Models
HCB20-500-RC Part Data Attributes
|
HCB20-500-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
HCB20-500-RC
Allied Components International
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.09 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for HCB20-500-RC
This table gives cross-reference parts and alternative options found for HCB20-500-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCB20-500-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYH500 | Ferrite Bead, 1 Function(s), 4A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | HCB20-500-RC vs CB04YTYH500 |
HCB20-500 | Ferrite Chip, 1 Function(s), 4A | Allied Components International | HCB20-500-RC vs HCB20-500 |
HCB20-520-RC | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | HCB20-500-RC vs HCB20-520-RC |