Part Details for HCB1380-321H by Delta Electronics Inc
Overview of HCB1380-321H by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCB1380-321H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCB1380-321H-ND
|
DigiKey | FIXED IND 320NH 35A 0.53MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4140 | Buy Now |
Part Details for HCB1380-321H
HCB1380-321H CAD Models
HCB1380-321H Part Data Attributes
|
HCB1380-321H
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCB1380-321H
Delta Electronics Inc
General Purpose Inductor, 0.32uH, 20%, 1 Element, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 5151, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
DC Resistance | 0.00053 Ω | |
Inductance-Nom (L) | 0.32 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 11.5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |