Part Details for HCB1380-261 by Delta Electronics Inc
Overview of HCB1380-261 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCB1380-261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCB1380-261-ND
|
DigiKey | FIXED IND 260NH 50A 0.26MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$1.3400 | Buy Now |
Part Details for HCB1380-261
HCB1380-261 CAD Models
HCB1380-261 Part Data Attributes
|
HCB1380-261
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCB1380-261
Delta Electronics Inc
General Purpose Inductor, 0.26uH, 20%, 1 Element, SMD, 5151, CHIP, 5151, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 5151, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
DC Resistance | 0.00026 Ω | |
Inductance-Nom (L) | 0.26 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Rated Current-Max | 50 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 9.4% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |