Part Details for HCB1175-231H by Delta Electronics Inc
Overview of HCB1175-231H by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4231HUD-2#TRPBF | Analog Devices | uP Hot Swap Cntr | |
LTC4231HUD-1#TRPBF | Analog Devices | uP Hot Swap Cntr | |
LTC4231HUD-1#PBF | Analog Devices | uP Hot Swap Cntr |
Price & Stock for HCB1175-231H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCB1175-231H-ND
|
DigiKey | FIXED IND 230NH 37A 0.47MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0504 | Buy Now |
Part Details for HCB1175-231H
HCB1175-231H CAD Models
HCB1175-231H Part Data Attributes
|
HCB1175-231H
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCB1175-231H
Delta Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4328 | |
Construction | Rectangular | |
DC Resistance | 0.00047 Ω | |
Inductance-Nom (L) | 0.23 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Rated Current-Max | 37 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |