Part Details for HC9P5509B3999-003 by Intersil Corporation
Overview of HC9P5509B3999-003 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9P5509B3999-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC9P5509B3999-003-600010-ND
|
DigiKey | SLIC, PDSO28 Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
536 In Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | SLIC, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 536 |
|
$2.7600 / $3.2500 | Buy Now |
Part Details for HC9P5509B3999-003
HC9P5509B3999-003 CAD Models
HC9P5509B3999-003 Part Data Attributes
|
HC9P5509B3999-003
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9P5509B3999-003
Intersil Corporation
TELECOM-SLIC, PDSO28, PLASTIC, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -42 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HC9P5509B3999-003
This table gives cross-reference parts and alternative options found for HC9P5509B3999-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P5509B3999-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC9P5509B3999-003 | Rochester Electronics LLC | Check for Price | SLIC, PDSO28, | HC9P5509B3999-003 vs HC9P5509B3999-003 |