Part Details for HC9-6R8-R by Eaton Bussmann
Overview of HC9-6R8-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HC9-6R8-RCT-ND
|
DigiKey | FIXED IND 6.8UH 10.3A 9.4MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$2.2875 / $4.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
647 In Stock |
|
$1.7000 / $3.1100 | Buy Now |
DISTI #
000000000002160619
|
Sager | Power Inductors - SMD 6.8uH 15.1A 9.4mOhms Min Qty: 450 | 0 |
|
$2.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
647 In Stock |
|
$1.7000 / $3.1100 | Buy Now |