Part Details for HC9-6R8-R by Coiltronics
Overview of HC9-6R8-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1325
|
Newark | Inductor, Shielded, 6.8Uh, 15.1A, Smd, Inductance:6.8Μh, Rms Current (Irms):10.3A, Inductor Construction:Shielded, Saturation Current (Isat):15.1A, Product Range:Hc9 Series, Dc Resistance Max:0.0094Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics HC9-6R8-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 7.45uH/6.8uH 15% 100KHz 10.3A 0.0094Ohm DCR T/R RoHS: Compliant | 0 |
|
$1.6200 / $2.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 285 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 228 |
|
$2.6000 / $6.0000 | Buy Now |