-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 15%, 1 Element, Iron-Core, SMD, 5651, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC9-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 3.65 A, Unshielded, 5.7 A, 14.1mm x 13.1mm x 7.5mm - Tape and Reel (Alt: HC9-470-R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7408 / $2.4424 | Buy Now |
DISTI #
HC9-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 15%, 3.65 A, Unshielded, 5.7 A, 14.1mm x 13.1mm x 7.5mm - Tape and Reel (Alt: HC9-470-R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7408 / $2.4424 | Buy Now |
DISTI #
704-HC9-470-R
|
Mouser Electronics | Power Inductors - SMD 47uH 5.7A 72.3mOhms RoHS: Compliant | 452 |
|
$2.1800 / $4.3000 | Buy Now |
DISTI #
V72:2272_15900891
|
Arrow Electronics | Inductor Power Wirewound 49.2uH/47uH 15% 100KHz Powdered Iron 3.65A 0.0723Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2318 Container: Cut Strips | Americas - 275 |
|
$2.0240 / $2.9660 | Buy Now |
|
Future Electronics | HC9 Series 49.2 uH ±0.2 % Tolerance 95 A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.2300 / $2.2900 | Buy Now |
DISTI #
67560668
|
Verical | Inductor Power Wirewound 49.2uH/47uH 15% 100KHz Powdered Iron 3.65A 0.0723Ohm DCR T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 275 |
|
$2.0240 / $2.9660 | Buy Now |
DISTI #
67547258
|
Verical | Inductor Power Wirewound 49.2uH/47uH 15% 100KHz Powdered Iron 3.65A 0.0723Ohm DCR T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1237 | Americas - 90 |
|
$3.8675 | Buy Now |
DISTI #
HC9-470-R
|
TTI | Power Inductors - SMD 47uH 5.7A 72.3mOhms pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 900 In Stock |
|
$2.5000 | Buy Now |
DISTI #
HC9-470-R.
|
TTI | Power Inductors - SMD 47uH 5.7A 72.3mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$3.5400 | Buy Now |
DISTI #
HC9-470-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$1.8100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HC9-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9-470-R
Eaton Corporation
General Purpose Inductor, 47uH, 15%, 1 Element, Iron-Core, SMD, 5651, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 5651 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.0723 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 14.1 mm | |
Package Style | SMT | |
Package Width | 13.1 mm | |
Packing Method | TR | |
Rated Current-Max | 5.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |