Part Details for HC8-100-R by Eaton Bussmann
Overview of HC8-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6199
|
Newark | Ind Hgh Curr 9.77Uh 5.20A 2 Pad Smt/ T&r |Eaton Bussmann HC8-100-R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.6500 | Buy Now |
DISTI #
283-4298-1-ND
|
DigiKey | FIXED IND 10UH 5.2A 43.6MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2196 In Stock |
|
$2.0926 / $4.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $4.5200 | Buy Now | |
DISTI #
000000000001604597
|
Sager | Power Inductors - SMD 10uH 9.2A 43.6mOhms | 0 |
|
Buy Now |