Part Details for HC7-1R0-R by Eaton Bussmann
Overview of HC7-1R0-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC7-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1164-1-ND
|
DigiKey | FIXED IND 1UH 20.3A 2.1 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
748 In Stock |
|
$2.9747 / $5.5900 | Buy Now |
|
Onlinecomponents.com |
473 Partner Stock |
|
$2.6400 / $5.1000 | Buy Now | |
|
Onlinecomponents.com |
473 Partner Stock |
|
$3.3500 / $4.8000 | Buy Now | |
DISTI #
000000000001604590
|
Sager | Power Inductors - SMD 1.0uH 37.1A 2.1mOhms | 0 |
|
Buy Now | |
|
Master Electronics |
473 Partner Stock |
|
$3.3500 / $4.8000 | Buy Now |