There are no models available for this part yet.
Overview of HC68-2202SM by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP68HC68T1MZ | Renesas Electronics Corporation | CMOS Serial Real-Time Clock With RAM and Power Sense/Control | |
74HC688FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
CDP68HC68T1M2Z | Renesas Electronics Corporation | CMOS Serial Real-Time Clock With RAM and Power Sense/Control |
Price & Stock for HC68-2202SM by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-HC68-2202SMTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 150 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9673 | Buy Now | |
DISTI #
HC68-2202SM
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: HC68-2202SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.1637 / $19.8381 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5400 / $25.6200 | Buy Now |
CAD Models for HC68-2202SM by Gowanda Electronics Corporation
Part Data Attributes for HC68-2202SM by Gowanda Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
9494
|
Construction
|
Toroidal
|
DC Resistance
|
0.0175 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Height
|
10.16 mm
|
Package Length
|
24 mm
|
Package Style
|
SMT
|
Package Width
|
23.88 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
7.87 A
|
Self Resonance Frequency
|
21 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|