Part Details for HC6320-2Z-L038-C3 by FAG Bearings
Overview of HC6320-2Z-L038-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC6320-2Z-L038-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72543804
|
RS | Radial/Deep Groove BB, 100mm ID, 215mm OD, 47mm Width | FAG Bearings (Schaeffler) HC6320-2Z-L038-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,774.7800 / $5,958.1400 | RFQ |