Telecommunication Circuits
HC5549CMZ
Description: Low Power SLIC with Battery Switch; PLCC28; Temp Range: 0° to 70°

Overview of HC5549CMZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
HC5549CMZ Renesas Electronics Corporation Low Power SLIC with Battery Switch

CAD Models for HC5549CMZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC5549CMZ by Intersil Corporation

HC5549CMZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
PLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Battery Feed
CONSTANT CURRENT/RESISTIVE
Battery Supply
-24 TO -48 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Moisture Sensitivity Level
3
Noise-Max
19 dBrnC
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
8 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
Want to compare parts?
  1. HC5549CMZ
    Intersil Corporation
    Low Power SLIC with Battery Switch; PLCC28; Temp Range: 0° to 70°
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC5549CMZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC5549CMZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of HC5549CMZ would you like to use for your alert(s)?
  • Please alert me when HC5549CMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC5549CMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC5549CMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC5549CMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC5549CMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC5549CMZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: