Part Details for HC5544DEV-100.0MHZ-T1000 by Pletronics Inc
Overview of HC5544DEV-100.0MHZ-T1000 by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC5544DEV-100.0MHZ-T1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-HC5544DEV-100T1
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V 25ppm -40C +85C RoHS: Compliant | 0 |
|
$3.1300 | Order Now |