There are no models available for this part yet.
Overview of HC55184ECMZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC55184ECMZ | Renesas Electronics Corporation | Extended Reach Ringing SLIC Family, PLCC, /Tube | |
HC55184ECMZ96 | Renesas Electronics Corporation | Extended Reach Ringing SLIC Family |
Price & Stock for HC55184ECMZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HC55184ECMZ-ND
|
DigiKey | SLIC, 2-4 CONVERSION, BIPOLAR, P Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
440 In Stock |
|
$8.5500 | Buy Now | |
Rochester Electronics | SLIC, 2-4 Conversion, Bipolar, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 440 |
|
$7.3400 / $8.6300 | Buy Now | ||
ComSIT USA | Extended Reach Ringing SLIC Family Analog Transmission Interface RoHS: Compliant |
|
|
RFQ |
CAD Models for HC55184ECMZ by Intersil Corporation
Part Data Attributes for HC55184ECMZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PLCC
|
Package Description
|
LEAD FREE, PLASTIC, MS-018AB, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Battery Feed
|
CONSTANT CURRENT
|
Battery Supply
|
-25 AND -75 V
|
Hybrid
|
2-4 CONVERSION
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.505 mm
|
Moisture Sensitivity Level
|
3
|
Noise-Max
|
19 dBrnC
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
SLIC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
11.505 mm
|
Alternate Parts for HC55184ECMZ
This table gives cross-reference parts and alternative options found for HC55184ECMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55184ECMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC55184ECM | TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | HC55184ECMZ vs HC55184ECM |
HC55184ECMZR4749 | TELECOM-SLIC, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | HC55184ECMZ vs HC55184ECMZR4749 |
HC55184ECMZ | Extended Reach Ringing SLIC Family, PLCC, /Tube | Renesas Electronics Corporation | HC55184ECMZ vs HC55184ECMZ |
HC55184ECMZR4749 | SLIC | Renesas Electronics Corporation | HC55184ECMZ vs HC55184ECMZR4749 |