Part Details for HC55181CIM by Intersil Corporation
Overview of HC55181CIM by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC55181CIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 10 |
|
RFQ |
Part Details for HC55181CIM
HC55181CIM CAD Models
HC55181CIM Part Data Attributes
|
HC55181CIM
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55181CIM
Intersil Corporation
TELECOM-SLIC, PQCC28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -24 AND -100 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HC55181CIM
This table gives cross-reference parts and alternative options found for HC55181CIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55181CIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC55185DIM96 | Rochester Electronics LLC | Check for Price | SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | HC55181CIM vs HC55185DIM96 |
HC55185FCR | Rochester Electronics LLC | Check for Price | SLIC, Bipolar, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 | HC55181CIM vs HC55185FCR |
HC55171IB | Rochester Electronics LLC | Check for Price | SLIC, PDSO28, | HC55181CIM vs HC55171IB |
HC55185ECR96 | Intersil Corporation | Check for Price | TELECOM-SLIC, PQCC32, 7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32 | HC55181CIM vs HC55185ECR96 |
HC55185BIMZ | Renesas Electronics Corporation | Check for Price | VoIP Ringing SLIC, PLCC, /Tube | HC55181CIM vs HC55185BIMZ |
HC55182DIM | Intersil Corporation | Check for Price | TELECOM-SLIC, PQCC28 | HC55181CIM vs HC55182DIM |
HC55185CIM | Intersil Corporation | Check for Price | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | HC55181CIM vs HC55185CIM |
HC55185FCMZ96 | Intersil Corporation | Check for Price | VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet | HC55181CIM vs HC55185FCMZ96 |
HC55185GIM | Intersil Corporation | Check for Price | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | HC55181CIM vs HC55185GIM |
HC55183ECMZ96 | Intersil Corporation | Check for Price | Extended Reach Ringing SLIC Family; PLCC28; Temp Range: 0° to 70° | HC55181CIM vs HC55183ECMZ96 |