Part Details for HC5515IM by Harris Semiconductor
Overview of HC5515IM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC5515IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC5515IM-ND
|
DigiKey | ITU LOW COST, PABX SLIC Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1638 In Stock |
|
$4.0900 | Buy Now |
|
Rochester Electronics | ITU CO/PABX SLIC WITH LOW POWER STANDBY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1638 |
|
$3.3400 / $3.9300 | Buy Now |
Part Details for HC5515IM
HC5515IM CAD Models
HC5515IM Part Data Attributes
|
HC5515IM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC5515IM
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PQCC28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -24 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HC5515IM
This table gives cross-reference parts and alternative options found for HC5515IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC5515IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC5515IM | Intersil Corporation | Check for Price | TELECOM-SLIC, PQCC28 | HC5515IM vs HC5515IM |
HC5513BIP | Harris Semiconductor | Check for Price | SLIC, 2-4 Conversion, Bipolar, PDIP22, | HC5515IM vs HC5513BIP |
HC5515CM | Harris Semiconductor | Check for Price | SLIC, 2-4 Conversion, Bipolar, PQCC28, | HC5515IM vs HC5515CM |
HC5515CP | Harris Semiconductor | Check for Price | SLIC, 2-4 Conversion, Bipolar, PDIP22, | HC5515IM vs HC5515CP |
HC55121IB | Intersil Corporation | Check for Price | TELECOM-SLIC, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | HC5515IM vs HC55121IB |
HC55121IMZ | Intersil Corporation | Check for Price | Low Power UniSLIC14 Family; PLCC28; Temp Range: -40° to 85°C | HC5515IM vs HC55121IMZ |
HC5515CMZ | Intersil Corporation | Check for Price | ITU CO/PABX SLIC with Low Power Standby; PLCC28; Temp Range: 0° to 70° | HC5515IM vs HC5515CMZ |
HC9P5509B3999-003 | Intersil Corporation | Check for Price | TELECOM-SLIC, PDSO28, PLASTIC, MS-013AE, SOIC-28 | HC5515IM vs HC9P5509B3999-003 |
HC5513BIP | Intersil Corporation | Check for Price | TELECOM-SLIC, PDIP22, PLASTIC, MS-010-AA, DIP-22 | HC5515IM vs HC5513BIP |
HC55121IBZ | Intersil Corporation | Check for Price | TELECOM-SLIC, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013-AE, SOIC-28 | HC5515IM vs HC55121IBZ |