Part Details for HC5513BIM96 by Harris Semiconductor
Results Overview of HC5513BIM96 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC5513BIM96 Information
HC5513BIM96 by Harris Semiconductor is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HC5513BIM96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HC5513BIM96-ND
|
DigiKey | DLC/FLC SLIC W/LOW POWER STANDBY Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$4.2600 | Buy Now |
DISTI #
87279811
|
Verical | HC5513BIM96 Min Qty: 75 Package Multiple: 1 Date Code: 9601 | Americas - 750 |
|
$4.3625 / $5.0250 | Buy Now |
|
Rochester Electronics | DLC/FLC SLIC WITH LOW POWER STANDBY RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$3.4900 / $4.1000 | Buy Now |
Part Details for HC5513BIM96
HC5513BIM96 CAD Models
HC5513BIM96 Part Data Attributes
|
HC5513BIM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HC5513BIM96
Harris Semiconductor
SLIC, 2-4 Conversion, Bipolar, PQCC28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -28 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |