Part Details for HC4D-HTM-AC6V by Panasonic Electronic Components
Overview of HC4D-HTM-AC6V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HC4D-HTM-AC6V
HC4D-HTM-AC6V CAD Models
HC4D-HTM-AC6V Part Data Attributes:
|
HC4D-HTM-AC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC4D-HTM-AC6V
Panasonic Electronic Components
Power/Signal Relay, 8PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | |
Body Breadth | 20.6 mm | |
Body Height | 34.2 mm | |
Body Length or Diameter | 37.6 mm | |
Coil Current(AC)-Max | 0.224 A | |
Coil Power | 1300 mW | |
Coil Voltage(AC)-Max | 6 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 37.6mm x 20.6mm x 34.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 8PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |