Part Details for HC4D-HL-AC115V by Panasonic Electronic Components
Overview of HC4D-HL-AC115V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4D-HL-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant |
8 In Stock |
|
$11.7200 / $26.4600 | Buy Now |
DISTI #
51540037
|
Verical | Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 8 |
|
$33.4937 | Buy Now |
|
Master Electronics | Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant |
8 In Stock |
|
$11.7200 / $26.4600 | Buy Now |
DISTI #
HC4D-HL-AC115V
|
Relay Specialties | PANASONIC EW/AROMAT POWER RELA Min Qty: 1 | 68 |
|
$18.7500 | Buy Now |