Part Details for HC4B060681 by Evans Capacitor Company
Overview of HC4B060681 by Evans Capacitor Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HC4B060681
HC4B060681 CAD Models
HC4B060681 Part Data Attributes
|
HC4B060681
Evans Capacitor Company
Buy Now
Datasheet
|
Compare Parts:
HC4B060681
Evans Capacitor Company
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVANS CAPACITOR CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |