Part Details for HC49USM-FF5F18-20.000MHZ by ILSI
Overview of HC49USM-FF5F18-20.000MHZ by ILSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49USM-FF5F18-20.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49USM-FF5F18-20.000MHZ
|
IBS Electronics | Crystal 20MHz 30ppm (Tol) 30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USM SMD T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.1517 / $0.1569 | Buy Now |