Part Details for HC49U-JB3518-3.999MHZ by ILSI America LLC
Overview of HC49U-JB3518-3.999MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC49U-JB3518-3.999MHZ
HC49U-JB3518-3.999MHZ CAD Models
HC49U-JB3518-3.999MHZ Part Data Attributes
|
HC49U-JB3518-3.999MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
HC49U-JB3518-3.999MHZ
ILSI America LLC
Parallel - 5Th Overtone Quartz Crystal, 3.999MHz Nom, HC49U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | HC49U, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.05mm x 4.65mm x 13.45mm | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER SILVER OVER NICKEL |