Part Details for HC49U/N-22.1184MHZ by MtronPTI
Overview of HC49U/N-22.1184MHZ by MtronPTI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49U/N-22.1184MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal 22.1184MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 3-Pin HC-49U/N SMD | 0 |
|
$3.5400 / $16.3900 | Buy Now |