Part Details for HC49SMD-BF2020-15.9744M-TR by Transko Electronics Inc
Overview of HC49SMD-BF2020-15.9744M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49SMD-BF2020-15.9744M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-HC49SMD-BF2020-15.9744M-TR-ND
|
DigiKey | 15.9744MHz crystal, 20pF load, f Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1500 | Buy Now |