Part Details for HC49SM-20-30-50-60-16-ATF by SPC Multicomp
Overview of HC49SM-20-30-50-60-16-ATF by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49SM-20-30-50-60-16-ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6978
|
Newark | Crystal, 20Mhz, 16Pf, Hc-49Sm, Frequency Nom:20Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Sm Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Multicomp Pro HC49SM-20-30-50-60-16-ATF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10152 |
|
$0.2360 / $0.3430 | Buy Now |
Part Details for HC49SM-20-30-50-60-16-ATF
HC49SM-20-30-50-60-16-ATF CAD Models
HC49SM-20-30-50-60-16-ATF Part Data Attributes:
|
HC49SM-20-30-50-60-16-ATF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
HC49SM-20-30-50-60-16-ATF
SPC Multicomp
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC49/4SMX, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC49/4SMX, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HC49SM-20-30-50-60-16-ATF
This table gives cross-reference parts and alternative options found for HC49SM-20-30-50-60-16-ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49SM-20-30-50-60-16-ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB308-20.000MHZ-E | Parallel - Fundamental Quartz Crystal | Abracon Corporation | HC49SM-20-30-50-60-16-ATF vs AB308-20.000MHZ-E |
GSX-1C/352DF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | HC49SM-20-30-50-60-16-ATF vs GSX-1C/352DF20.0MHZ |