Part Details for HC49SDLF-8.00MHZ by Abracon Corporation
Overview of HC49SDLF-8.00MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49SDLF-8.00MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FOXSDLF/080-12
|
Mouser Electronics | Crystals 8MHz 12pF -20C +70C 30ppm RoHS: Compliant | 0 |
|
$0.1840 / $0.4200 | Order Now |