Part Details for HC49SDLF/33/B/B/M/100/1/0/|/Z/|/| by Abracon Corporation
Results Overview of HC49SDLF/33/B/B/M/100/1/0/|/Z/|/| by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC49SDLF/33/B/B/M/100/1/0/|/Z/|/| Information
HC49SDLF/33/B/B/M/100/1/0/|/Z/|/| by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for HC49SDLF/33/B/B/M/100/1/0/|/Z/|/|
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49SDLF/33/B/B/M/100/1/0/|/Z/|/|
|
Avnet Abacus | HC49SDLF 33MHz 50ppm 10pF Foxno 278LF337 (Alt: HC49SDLF/33/B/B/M/100/1/0/|/Z/|/|) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |