Part Details for HC49S-4-20-50-60-30-ATF by SPC Multicomp
Overview of HC49S-4-20-50-60-30-ATF by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HC49S-4-20-50-60-30-ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6968
|
Newark | Crystal, 4Mhz, 30Pf, Hc-49S, Frequency Nom:4Mhz, Crystal Case:Through Hole, 10.9Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:30Pf, Frequency Tolerance +/-:20Ppm, Product Range:Hc49S Series, Frequency:4Mhz Rohs Compliant: Yes |Multicomp Pro HC49S-4-20-50-60-30-ATF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$0.2840 / $0.7330 | Buy Now |
Part Details for HC49S-4-20-50-60-30-ATF
HC49S-4-20-50-60-30-ATF CAD Models
HC49S-4-20-50-60-30-ATF Part Data Attributes:
|
HC49S-4-20-50-60-30-ATF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
HC49S-4-20-50-60-30-ATF
SPC Multicomp
Parallel - Fundamental Quartz Crystal, 4MHz Nom, HC-49/S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | HC-49/S, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L10.9XB4.65XH4.0 (mm)/L0.429XB0.183XH0.157 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO |