Part Details for HC49S-24-50-50-60-30-ATF by SPC Multicomp
Results Overview of HC49S-24-50-50-60-30-ATF by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC49S-24-50-50-60-30-ATF Information
HC49S-24-50-50-60-30-ATF by SPC Multicomp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for HC49S-24-50-50-60-30-ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6962
|
Newark | Crystal, 24Mhz, 30Pf, Hc-49S, Frequency Nom:24Mhz, Crystal Case:Through Hole, 10.9Mm X 4.65Mm, Fr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$0.3860 / $0.9440 | Buy Now |
Part Details for HC49S-24-50-50-60-30-ATF
HC49S-24-50-50-60-30-ATF CAD Models
HC49S-24-50-50-60-30-ATF Part Data Attributes
|
HC49S-24-50-50-60-30-ATF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
HC49S-24-50-50-60-30-ATF
SPC Multicomp
Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/S, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | HC-49/S, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | AT-CUT; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L10.9XB4.65XH4.0 (mm)/L0.429XB0.183XH0.157 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |
Alternate Parts for HC49S-24-50-50-60-30-ATF
This table gives cross-reference parts and alternative options found for HC49S-24-50-50-60-30-ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49S-24-50-50-60-30-ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSX-1C/554JF24.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | HC49S-24-50-50-60-30-ATF vs GSX-1C/554JF24.0MHZ |
HC49S-24-50-50-60-30-ATF Frequently Asked Questions (FAQ)
-
The recommended storage temperature for HC49S-24-50-50-60-30-ATF is -40°C to +125°C.
-
Yes, the HC49S-24-50-50-60-30-ATF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range for HC49S-24-50-50-60-30-ATF is -40°C to +85°C.
-
Yes, the HC49S-24-50-50-60-30-ATF is designed to withstand high-vibration environments, but it's recommended to consult the manufacturer's vibration testing specifications and ensure proper mounting and soldering.
-
Yes, the HC49S-24-50-50-60-30-ATF is suitable for automotive applications, as it meets the AEC-Q200 qualification standard for automotive components.