Part Details for HC49S-11.0592-30-50-70-30-ATF by SPC Multicomp
Overview of HC49S-11.0592-30-50-70-30-ATF by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49S-11.0592-30-50-70-30-ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6957
|
Newark | Crystal, 11.0592Mhz, 30Pf, Hc-49S, Frequency Nom:11.0592Mhz, Crystal Case:Through Hole, 10.9Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:30Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49S Series Rohs Compliant: Yes |Multicomp Pro HC49S-11.0592-30-50-70-30-ATF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1362 |
|
$0.3070 / $1.1900 | Buy Now |
Part Details for HC49S-11.0592-30-50-70-30-ATF
HC49S-11.0592-30-50-70-30-ATF CAD Models
HC49S-11.0592-30-50-70-30-ATF Part Data Attributes:
|
HC49S-11.0592-30-50-70-30-ATF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
HC49S-11.0592-30-50-70-30-ATF
SPC Multicomp
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC-49/S, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | HC-49/S, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.9XB4.65XH4.0 (mm)/L0.429XB0.183XH0.157 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for HC49S-11.0592-30-50-70-30-ATF
This table gives cross-reference parts and alternative options found for HC49S-11.0592-30-50-70-30-ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49S-11.0592-30-50-70-30-ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/353JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs GSX49-4H/353JF11.0592MHZ |
HC49-3H/351JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs HC49-3H/351JF11.0592MHZ |
HC49-3H/353JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs HC49-3H/353JF11.0592MHZ |
HC49-4H/354JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs HC49-4H/354JF11.0592MHZ |
86SMX/354JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs 86SMX/354JF11.0592MHZ |
86SMX/351JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs 86SMX/351JF11.0592MHZ |
HC49-3H/354JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs HC49-3H/354JF11.0592MHZ |
GSX49-3H/353JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs GSX49-3H/353JF11.0592MHZ |
GSX49-3H/354JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs GSX49-3H/354JF11.0592MHZ |
HC49-4H/352JF11.0592MHZ | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Golledge Electronics Ltd | HC49S-11.0592-30-50-70-30-ATF vs HC49-4H/352JF11.0592MHZ |