Part Details for HC49J/210DFFREQ1 by Golledge Electronics Ltd
Overview of HC49J/210DFFREQ1 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HC49J/210DFFREQ1
HC49J/210DFFREQ1 CAD Models
HC49J/210DFFREQ1 Part Data Attributes
|
HC49J/210DFFREQ1
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
HC49J/210DFFREQ1
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 1.8MHz Min, 2MHz Max, RESISTANCE WELDED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | RESISTANCE WELDED PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | |
Series Resistance | 800 Ω | |
Surface Mount | YES |