Part Details for HC49/SMD-BF18-30-16.9344M-TR by Transko Electronics Inc
Results Overview of HC49/SMD-BF18-30-16.9344M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC49/SMD-BF18-30-16.9344M-TR Information
HC49/SMD-BF18-30-16.9344M-TR by Transko Electronics Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for HC49/SMD-BF18-30-16.9344M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-HC49/SMD-BF18-30-16.9344M-TR-ND
|
DigiKey | 16.9344MHz crystal, 18pF load, f Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1500 | Buy Now |