Part Details for HC4-H-AC120V by Panasonic Electronic Components
Overview of HC4-H-AC120V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC4-H-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1782
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Hc Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC4-H-AC120V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 91 |
|
RFQ |
Part Details for HC4-H-AC120V
HC4-H-AC120V CAD Models
HC4-H-AC120V Part Data Attributes
|
HC4-H-AC120V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC4-H-AC120V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 20.8 mm | |
Body Height | 35.2 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(AC)-Max | 0.014 A | |
Coil Power | 1300 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |