Part Details for HC32L196PCTA-LQFP100 by XHSC
Overview of HC32L196PCTA-LQFP100 by XHSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC32L196PCTA-LQFP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 256KB 32KB FLASH 88 1.8V~5.5V ARM-M0 48MHz LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 540 |
|
$0.9651 / $1.6158 | Buy Now |