Part Details for HC3-68S by Hirose Electric Co Ltd
Overview of HC3-68S by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HC3-68S
HC3-68S CAD Models
HC3-68S Part Data Attributes
|
HC3-68S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC3-68S
Hirose Electric Co Ltd
IC Socket, PLCC68, 68 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Housing Material | POLYETHYLENE TEREPHTHALATE | |
Number of Contacts | 68 |