Datasheets
HC3-5560-5 by:

DATACOM, PCM TRANSCEIVER, PDIP20, PLASTIC, DIP-20

Part Details for HC3-5560-5 by Intersil Corporation

Overview of HC3-5560-5 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
55604-302ALF Amphenol Communications Solutions DX VCC DR 100 DP SMT

Price & Stock for HC3-5560-5

Part # Distributor Description Stock Price Buy
DISTI # 2156-HC3-5560-5-ND
DigiKey PCM TRANSCODER, 1-FUNC Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1752
In Stock
  • 167 $1.8000
$1.8000 Buy Now
Bristol Electronics   Min Qty: 2 620
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
  • 161 $1.4559
  • 328 $1.3776
$1.3776 / $3.3600 Buy Now
Quest Components TRANSCODER, 20 Pin, Plastic, DIP 496
  • 1 $4.5000
  • 90 $2.1000
  • 239 $1.9500
$1.9500 / $4.5000 Buy Now
Quest Components TRANSCODER, 20 Pin, Plastic, DIP 29
  • 1 $14.0625
  • 7 $12.5000
  • 21 $11.5625
$11.5625 / $14.0625 Buy Now
Rochester Electronics PCM Transcoder, 1-Func ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1752
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now

Part Details for HC3-5560-5

HC3-5560-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HC3-5560-5 Part Data Attributes

HC3-5560-5 Intersil Corporation
Buy Now Datasheet
Compare Parts:
HC3-5560-5 Intersil Corporation DATACOM, PCM TRANSCEIVER, PDIP20, PLASTIC, DIP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 25.895 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Telecom IC Type PCM TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HC3-5560-5

This table gives cross-reference parts and alternative options found for HC3-5560-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC3-5560-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HC3-5560-5 PCM Transceiver, 1-Func, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC HC3-5560-5 vs HC3-5560-5

HC3-5560-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC3-5560-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC3-5560-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HC3-5560-5 would you like to use for your alert(s)?
  • Please alert me when HC3-5560-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC3-5560-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC3-5560-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC3-5560-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC3-5560-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC3-5560-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: